77 0606 0605 50704-0200 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, PUR, black, 8 A, 77 0606 0605 50704-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0685 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.07 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0685 €
10 pcs.
34.8432 €
25 pcs.
32.4037 €
50 pcs.
30.1427 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 0606 0605 50704-0200, binder
M12-A Connecting cable male cable connector - female cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 1.50 mm², 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |