77 0606 0000 50704-0500 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 8 A, 77 0606 0000 50704-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.4834 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.48 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4834 €
10 pcs.
38.9963 €
25 pcs.
36.2593 €
50 pcs.
33.7365 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 0606 0000 50704-0500, binder
M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, PUR, black, 4 x 1.50 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP69K | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |