76 6618 1111 00006-0200 | binder
Panel socket, M8, 6 pole, straight, 76 6618 1111 00006-0200
Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
10 pcs.
17.7310 €
50 pcs.
16.6600 €
100 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 76 6618 1111 00006-0200, binder
M8 Female panel mount connector, Contacts: 6, unshielded, single wires, IP67, UL, M10x0.75, front fastened.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 6 pole | |
Thread size | M8 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |