76 6618 1111 00005-0200 | binder
Panel socket, M8, 5 pole, straight, 76 6618 1111 00005-0200
Unit Price (€ / pc.)
12.4474 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4474 €
10 pcs.
11.5906 €
50 pcs.
10.7814 €
100 pcs.
9.6985 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 76 6618 1111 00005-0200, binder
M8 Female panel mount connector, Contacts: 5, unshielded, single wires, IP67, UL, M10x0.75, front fastened.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 5 pole | |
Thread size | M8 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |