76 6518 1111 00004-0200 | binder
Panel socket, M8, 4 pole, strand connection, screw locking, straight, 76 6518 1111 00004-0200
Unit Price (€ / pc.)
12.9591 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
10 pcs.
12.0547 €
50 pcs.
11.2098 €
100 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 76 6518 1111 00004-0200, binder
M8 Female panel mount connector, Contacts: 4, unshielded, single wires, IP67/IP69K, UL, M12x1.0, front fastened.
Technical specifications
Pin number | 4 pole | |
Degree of protection (IP) | IP67/IP69K | |
Assembly | rear mounting | |
Orientation | straight | |
Version | cable 0.2 m | |
Product type | panel socket | |
Additional parts | equipped | |
Type of locking | screw locking | |
Contact connection | strand connection | |
Thread size | M8 | |
contact surface | gold-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |