76 6319 1111 00008-0200 | binder
Panel plug, M8, 8 pole, straight, 76 6319 1111 00008-0200
Unit Price (€ / pc.)
20.5394 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.54 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5394 €
10 pcs.
19.3018 €
50 pcs.
18.1356 €
100 pcs.
17.0527 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 76 6319 1111 00008-0200, binder
M8 Male panel mount connector, Contacts: 8, unshielded, single wires, IP67, UL, front fastened.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 8 pole | |
Thread size | M8 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |