76 6319 1111 00003-0200 | binder

Panel plug, M8-flange plug, straight to open end, 3 pole, 0.2 m, 4 A, 76 6319 1111 00003-0200

Order No.: 70P1168
EAN: 4099891660185
MPN:
76 6319 1111 00003-0200
Series: 718
76 6319 1111 00003-0200 binder Sensor-Actuator Cables Image 1
76 6319 1111 00003-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.6037 €
50 pcs.
7.9254 €
100 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 76 6319 1111 00003-0200, binder

M8 Male panel mount connector, Contacts: 3, unshielded, single wires, IP67, UL, front fastened.

Technical specifications
Rated current 4 A
Connection (2) open end
Pin number 3 pole
LED display No
max. Voltage 60 V
Degree of protection (IP) IP67
Connection (1) M8-flange plug, straight
Cable length 0.2 m
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No