76 6119 1111 00006-0200 | binder
Panel plug, M8, 6 pole, strand connection, screw locking, straight, 76 6119 1111 00006-0200
Unit Price (€ / pc.)
18.2308 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.23 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2308 €
10 pcs.
17.1360 €
50 pcs.
16.1007 €
100 pcs.
15.1487 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 76 6119 1111 00006-0200, binder
M8 Male panel mount connector, Contacts: 6, unshielded, single wires, IP67, UL, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.2 m | |
| Pin number | 6 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |