76 2732 0111 00005-0200 | binder
Panel socket, M12, 5 pole, straight, 76 2732 0111 00005-0200
Unit Price (€ / pc.)
26.7750 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7750 €
10 pcs.
25.1685 €
25 pcs.
23.6572 €
50 pcs.
22.2411 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 76 2732 0111 00005-0200, binder
M12-A Female panel mount connector, Contacts: 5, unshielded, single wires, IP68/IP69K, UL, PG 9, stainless steel.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 5 pole | |
Thread size | M12 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |