76 2732 0111 00004-0200 | binder
Panel socket, M12, 4 pole, strand connection, screw locking, straight, 76 2732 0111 00004-0200
Unit Price (€ / pc.)
23.8952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.90 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8952 €
10 pcs.
22.4672 €
50 pcs.
21.1225 €
100 pcs.
19.8492 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 76 2732 0111 00004-0200, binder
M12-A Female panel mount connector, Contacts: 4, unshielded, single wires, IP68/IP69K, UL, PG 9, stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |