76 2531 1111 00004-0200 | binder
Panel plug, M12-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 76 2531 1111 00004-0200
Unit Price (€ / pc.)
21.4914 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.49 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4914 €
10 pcs.
20.2062 €
50 pcs.
18.9924 €
100 pcs.
17.8500 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 76 2531 1111 00004-0200, binder
M12-A Male panel mount connector, Contacts: 4, unshielded, single wires, IP68, UL, PG 9, front fastened, stainless steel.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 4 pole | |
Thread size | M12 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |