76 0732 0011 00005-0200 | binder
Panel socket, M12-flange socket, straight to open end, 5 pole, 0.2 m, 4 A, 76 0732 0011 00005-0200
Unit Price (€ / pc.)
17.8738 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
10 pcs.
16.8028 €
50 pcs.
15.8032 €
100 pcs.
14.8512 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 76 0732 0011 00005-0200, binder
M12-A Female panel mount connector, Contacts: 5, unshielded, single wires, IP68/IP69K, UL, PG 9.
Technical specifications
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 5 pole | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP68/IP69K | |
Connection (1) | M12-flange socket, straight | |
Cable length | 0.2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |