76 0631 1011 00008 0200 | binder
Panel plug, M12, 8 pole, straight, 76 0631 1011 00008 0200
Unit Price (€ / pc.)
21.7651 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
10 pcs.
20.4561 €
50 pcs.
19.2304 €
100 pcs.
18.0761 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount connector, 76 0631 1011 00008-0200, Franz Binder
M12-A Male panel mount connector, Contacts: 8, unshielded, single wires, IP68, UL, M16x1.5, front fastened.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 8 pole | |
Thread size | M12 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |