76 0134 0011 00105-0200 | binder
Panel socket, M12, 5 pole, straight, 76 0134 0011 00105-0200
Unit Price (€ / pc.)
17.4930 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
10 pcs.
16.2673 €
50 pcs.
15.1368 €
100 pcs.
14.0777 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 76 0134 0011 00105-0200, binder
M12-B Female panel mount connector, Contacts: 5, unshielded, single wires, IP68, UL, PG 9.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 5 pole | |
Thread size | M12 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |