70 3784 706 08 | binder
Panel socket, M12-flange socket, straight to open end, 8 pole, 0.5 m, PUR, green, 0.5 A, 70 3784 706 08
Unit Price (€ / pc.)
56.6321 € *
Available: 45 pcs.
Total Price:
56.63 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6321 €
5 pcs.
53.2406 €
15 pcs.
51.1938 €
50 pcs.
48.9328 €
150 pcs.
46.8860 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 70-3784-706-08, Franz Binder
M12-X Female , poles 8, shielded, cable assembled, Ethernet, PUR, 4 x 2 AWG 26/7, 0.5 m
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Pin number | 8 pole | |
Cable length | 0.5 m | |
Colour | green | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 0.5 A |
Download
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
RoHS conform | Yes |
SVHC free | No |