70 3441 287 05 | binder
Panel plug, M12-flange plug, straight to open end, 5 pole, 0.5 m, PUR, black, 4 A, 70 3441 287 05
Unit Price (€ / pc.)
30.2022 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.20 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2022 €
10 pcs.
28.3815 €
25 pcs.
26.6917 €
50 pcs.
25.0852 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 70 3441 287 05, binder
M12-A Male panel mount connector, Contacts: 5, shielded, with cable assembled, IP68, PG 9, PUR, black, 5 x 0.25 mm², front fastened, 0.5 m.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 5 pole | |
Thread size | M12 | |
Version | cable 0.5 m, PUR |
Download
Logistics
Customs tariff number | 85444290 |
Country of origin | HU |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |