31 5237 300 520 | binder
Sensor actuator cable, valve connector DIN shape A to open end, 2 pole + PE, 3 m, PUR, black, 10 A, 31 5237 300 520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2268 € *
Available: 6 pcs.
Total Price:
28.23 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2268 €
10 pcs.
24.8353 €
50 pcs.
23.1336 €
150 pcs.
22.1340 €
500 pcs.
21.0035 €
*incl. VAT plus shipping costs
Subject to prior sale
Female solenoid valve connector, 31-5237-300-520, Franz Binder
Size A Female solenoid valve connector, poles 2+2PE, unshielded, cable moulded, PUR, Circuit Z20, 3m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 2 pole + PE | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 24 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |