31 5236 500 510 | binder

Sensor actuator cable, valve connector DIN shape A to open end, 2 pole + PE, 5 m, PUR, black, 10 A, 31 5236 500 510

Order No.: 66P1711
EAN: 4099879092229
MPN:
31 5236 500 510
Series: 210
31 5236 500 510 binder Sensor-Actuator Cables Image 1
31 5236 500 510 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5842 € *
Available: 10 pcs.
Total Price:
27.58 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5842 €
10 pcs.
24.2641 €
50 pcs.
22.6219 €
150 pcs.
21.6104 €
500 pcs.
20.5156 €
*incl. VAT plus shipping costs
Subject to prior sale

Female solenoid valve connector, 31-5236-500-510, Franz Binder

Size A Female solenoid valve connector, poles 2+2PE, unshielded, cable moulded, PUR, Circuit Z10, 5m

Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape A
Connection (2) open end
Pin number 2 pole + PE
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 24 V
Rated current 10 A
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes