31 5236 300 510 | binder
Sensor actuator cable, valve connector DIN shape A to open end, 2 pole + PE, 3 m, PUR, black, 10 A, 31 5236 300 510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2641 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.26 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2641 €
10 pcs.
21.3605 €
50 pcs.
19.9087 €
150 pcs.
19.0281 €
500 pcs.
18.0523 €
*incl. VAT plus shipping costs
Subject to prior sale
Female solenoid valve connector, 31-5236-300-510, Franz Binder
Size A Female solenoid valve connector, poles 2+2PE, unshielded, cable moulded, PUR, Circuit Z10, 3m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 2 pole + PE | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 10 A |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |