31 5234 300 000 | binder
Sensor actuator cable, valve connector DIN shape A to open end, 2 pole + PE, 3 m, PUR, black, 10 A, 31 5234 300 000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6941 € *
Available: 8 pcs.
Total Price:
20.69 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6941 €
10 pcs.
18.2070 €
50 pcs.
16.9694 €
150 pcs.
16.2197 €
500 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale
Female solenoid valve connector, 31-5234-300-000, Franz Binder
Size A Female solenoid valve connector, poles 2+2PE, unshielded, cable moulded, , PUR black, 3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 2 pole + PE | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 230 V | |
| Rated current | 10 A |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |