09 4431 00 04 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 09 4431 00 04
Unit Price (€ / pc.)
15.5771 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.58 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5771 €
10 pcs.
14.4942 €
50 pcs.
13.4827 €
100 pcs.
12.5307 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09-4431-00-04, BINDER
M12-B Male panel mount connector, Contacts: 4, unshielded, single wires, IP68, PG 9.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 250 V | |
Degree of protection (IP) | IP68 | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 4 pole | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |