09 3491 700 12 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 12 pole, 0.2 m, 1.5 A, 09 3491 700 12

Order No.: 66P1361
EAN: 4099889729474
MPN:
09 3491 700 12
Series: 763
09 3491 700 12 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
24.9424 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.94 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9424 €
10 pcs.
23.4430 €
50 pcs.
22.0507 €
100 pcs.
20.7179 €
*incl. VAT plus shipping costs
Subject to prior sale

Flange plug, 09-3491-700-12, Binder

The 09-3491-700-12 is a flange plug with stranded wires plug circular connector. This product is designed for many automation applications, meeting the common requirements of the automation industry.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 30 V
Degree of protection (IP) IP68
Rated current 1.5 A
Connection (2) open end
Pin number 12 pole
Connection (1) M12-flange socket, straight
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes