09 3442 87 05 | binder
Panel socket, M12-flange socket, straight to open end, 5 pole, 0.2 m, 4 A, 09 3442 87 05
Unit Price (€ / pc.)
17.5882 € *
Available: 32 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
10 pcs.
15.4819 €
50 pcs.
14.4347 €
150 pcs.
13.7921 €
500 pcs.
13.1019 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-3442-87-05, Binder
Female panel mount connector, screwed from front, PG 9.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 5 pole | |
Thread size | M12 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
RoHS conform | Yes |
Substance description | Lead |