09 2448 300 04 | binder
Panel socket, 7/8", 4 pole, straight, 09 2448 300 04
Unit Price (€ / pc.)
20.3371 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.34 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3371 €
10 pcs.
19.1233 €
50 pcs.
17.9690 €
100 pcs.
16.9099 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09 2448 300 04, binder
7/8" Female panel mount connector, Contacts: 4, unshielded, single wires, IP68, UL, VDE, PG 13.5.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 4 pole | |
Thread size | 7/8" | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |