09 2448 100 04 | binder
Panel socket, 7/8"-flange socket, straight to open end, 4 pole, 0.2 m, 7 A, 09 2448 100 04
Unit Price (€ / pc.)
25.7516 € *
Available: 14 pcs.
Total Price:
25.75 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7516 €
10 pcs.
22.6457 €
50 pcs.
21.1106 €
150 pcs.
20.1705 €
500 pcs.
19.1471 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-2448-100-04, Franz Binder
7/8" Female connector, poles 4, unshielded, single wires, IP68, UL, VDE, front fastened
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 4 pole | |
Thread size | 7/8" | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |