09 2447 300 03 | binder
Panel plug, 7/8"-flange plug, straight to open end, 2 pole + PE, 0.2 m, 10 A, 09 2447 300 03
Unit Price (€ / pc.)
20.5156 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
10 pcs.
18.0523 €
50 pcs.
16.8147 €
150 pcs.
16.0888 €
500 pcs.
15.2677 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-2447-300-03, Franz Binder
7/8" Male connector, poles 2+PE, unshielded, single wires, IP68, UL, VDE, PG 13.5
Technical specifications
Rated current | 10 A | |
Connection (2) | open end | |
Pin number | 2 pole + PE | |
LED display | No | |
max. Voltage | 300 V | |
Degree of protection (IP) | IP68 | |
Connection (1) | 7/8"-flange plug, straight | |
Cable length | 0.2 m |
Download
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
RoHS conform | Yes |
SVHC free | No |