09 0687 121 03 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 2 pole + PE, 0.2 m, 16 A, 09 0687 121 03

Order No.: 70P1987
EAN: 4099891663377
MPN:
09 0687 121 03
Series: 814
09 0687 121 03 binder Sensor-Actuator Cables Image 1
09 0687 121 03 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.3137 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.31 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3137 €
10 pcs.
18.1594 €
50 pcs.
17.0646 €
100 pcs.
16.0412 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 09 0687 121 03, binder

M12-S Male panel mount connector, Contacts: 2+PE, unshielded, single wires, IP68, UL, VDE, M16x1.5, front fastened.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 630 V
Degree of protection (IP) IP68
Rated current 16 A
Connection (2) open end
Pin number 2 pole + PE
Connection (1) M12-flange plug, straight
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes