09 0642 800 05 | binder
Panel socket, M12-flange socket, straight to open end, 4 pole + FE, 0.2 m, 16 A, 09 0642 800 05
Unit Price (€ / pc.)
23.8238 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.82 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8238 €
10 pcs.
22.3958 €
50 pcs.
21.0511 €
100 pcs.
19.7778 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09 0642 800 05, binder
M12-L Female panel mount connector, Contacts: 4+FE, unshielded, single wires, IP68, M16x1.5, front fastened.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 4 pole + FE | |
Thread size | M12 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |