09 0474 782 08 | binder
Panel socket, M16, 8 pole, strand connection, screw locking, straight, 09 0474 782 08
Unit Price (€ / pc.)
20.6108 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
20.61 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6108 €
10 pcs.
19.3732 €
50 pcs.
18.2189 €
100 pcs.
17.1122 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09 0474 782 08, binder
M16 IP40 Female panel mount connector, Contacts: 8 DIN, unshielded, single wires, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m | |
| Pin number | 8 pole | |
| Thread size | M16 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | silver-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |