09 0324 782 06 | binder
Panel socket, M16, 6 pole, straight, 09 0324 782 06
Unit Price (€ / pc.)
17.5168 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.52 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5168 €
10 pcs.
16.2911 €
50 pcs.
15.1487 €
100 pcs.
14.0896 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09 0324 782 06, binder
M16 IP40 Female panel mount connector, Contacts: 6 DIN, unshielded, single wires, IP40.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 6 pole | |
Thread size | M16 | |
Version | cable 0.2 m |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |