09 0128 782 07 | binder

Panel socket, M16-flange socket, straight to open end, 7 pole, 0.2 m, 5 A, 09 0128 782 07

Order No.: 70P1506
EAN: 4099891661076
MPN:
09 0128 782 07
Series: 723
09 0128 782 07 binder Sensor-Actuator Cables Image 1
09 0128 782 07 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.5858 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.59 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5858 €
10 pcs.
22.1816 €
50 pcs.
20.8369 €
100 pcs.
19.5874 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 09 0128 782 07, binder

M16 IP67 Female panel mount connector, Contacts: 7, unshielded, single wires, IP67, UL.

Technical specifications
Rated current 5 A
Connection (2) open end
Pin number 7 pole
LED display No
max. Voltage 100 V
Degree of protection (IP) IP67
Connection (1) M16-flange socket, straight
Cable length 0.2 m
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No