79 5255 190 05 | binder

Adapter, 2 x M12 (5 pole, socket/plug) to M12 (5 pole, socket), T-shape, 79 5255 190 05

Order No.: 70P3009
EAN: 4099891658069
MPN:
79 5255 190 05
Series: 765
79 5255 190 05 binder Sensor-Actuator Adapter Image 1
79 5255 190 05 binder Sensor-Actuator Adapter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9130 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
38.91 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9130 €
10 pcs.
36.5806 €
25 pcs.
34.0221 €
50 pcs.
31.6302 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable twin distributor, 79 5255 190 05, binder

Connecting Cables Twin distributor, Contacts: 5, unshielded, pluggable, IP68, UL, M12x1.0.

Technical specifications
Filter Property Value
Connector 2 x M12 (5 pole, socket/plug)
Connector (exit) M12 (5 pole, socket)
Design T-shape
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes