79 5238 00 04 | binder

Adapter, 2 x M12 (4 pole, socket/plug) to M12 (4 pole, socket), Y-shape, 79 5238 00 04

Order No.: 70P1908
EAN: 4099891657963
MPN:
79 5238 00 04
Series: 765
79 5238 00 04 binder Sensor-Actuator Adapter Image 1
79 5238 00 04 binder Sensor-Actuator Adapter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7016 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
31.70 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7016 €
10 pcs.
29.7976 €
25 pcs.
28.0245 €
50 pcs.
26.3228 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable twin distributor, 79 5238 00 04, binder

Connecting Cables Twin distributor, Contacts: 4, unshielded, pluggable, IP68, UL, M12x1.0.

Technical specifications
Filter Property Value
Connector 2 x M12 (4 pole, socket/plug)
Connector (exit) M12 (4 pole, socket)
Design Y-shape
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes