79 5232 90 04 | binder

Adapter, 2 x M8 (3 pole, socket) to M12 (4 pole, plug), Y-shape, 79 5232 90 04

Order No.: 70P1904
EAN: 4099891657932
MPN:
79 5232 90 04
Series: 765
79 5232 90 04 binder Sensor-Actuator Adapter Image 1
79 5232 90 04 binder Sensor-Actuator Adapter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.3224 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
27.32 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3224 €
10 pcs.
25.6802 €
25 pcs.
24.1332 €
50 pcs.
22.6933 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable twin distributor, 79 5232 90 04, binder

Connecting Cables Twin distributor, Contacts: 4/3, unshielded, pluggable, IP68, UL, M8x1.0.

Technical specifications
Filter Property Value
Connector 2 x M8 (3 pole, socket)
Connector (exit) M12 (4 pole, plug)
Design Y-shape
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No