79 5232 70 04 | binder
Adapter, 2 x M8 (3 pole, socket) to M8 (4 pole, plug), Y-shape, 79 5232 70 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
10 pcs.
23.4430 €
50 pcs.
22.0388 €
100 pcs.
20.7060 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable twin distributor, 79 5232 70 04, binder
Connecting Cables Twin distributor, Contacts: 4/3, unshielded, pluggable, IP67, UL, M8x1.0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M8 (3 pole, socket) | |
| Connector (exit) | M8 (4 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |