79 5210 17 05 | binder
Adapter, 2 x M12 (5 pole, socket) to M12 (5 pole, plug), Y-shape, 79 5210 17 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.1728 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
44.17 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1728 €
10 pcs.
41.5072 €
25 pcs.
38.6036 €
50 pcs.
35.9142 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable twin distributor, 79 5210 17 05, binder
Connecting Cables Twin distributor, Contacts: 5, unshielded, pluggable, IP68, UL, M12x1.0, stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M12 (5 pole, socket) | |
| Connector (exit) | M12 (5 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |