99 9228 490 08 | binder
Panel socket, 8 pole, THT, snap lock, straight, 99 9228 490 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1491 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.15 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1491 €
10 pcs.
13.1733 €
50 pcs.
12.2451 €
100 pcs.
11.3883 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 99 9228 490 08, binder
Snap-In IP67 (subminiature) Female panel mount connector, Contacts: 8, unshielded, THT, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | snap lock | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |