99 9211 090 04 | binder
Panel plug, 4 pole, THT, snap lock, straight, 99 9211 090 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.1999 €
50 pcs.
5.4502 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 99 9211 090 04, binder
Snap-In IP67 Male panel mount connector, Contacts: 4, unshielded, THT, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | snap lock | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |