99 9210 470 04 | binder

Jack, 4 pole, solder connection, snap lock, straight, 99 9210 470 04

Order No.: 70P2279
EAN: 4099891705732
MPN:
99 9210 470 04
Series: 620
99 9210 470 04 binder Other Circular Connectors Image 1
99 9210 470 04 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5914 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.9131 €
50 pcs.
8.2943 €
100 pcs.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 9210 470 04, binder

Snap-In IP67 (subminiature) Female cable connector, Contacts: 4, 3.5-5.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking snap lock
Cable diameter 3.5 to 5 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No