99 9209 460 04 | binder

Plug, 4 pole, solder connection, snap lock, straight, 99 9209 460 04

Order No.: 70P2272
EAN: 4099891705664
MPN:
99 9209 460 04
Series: 620
99 9209 460 04 binder Other Circular Connectors Image 1
99 9209 460 04 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
7.8778 €
50 pcs.
6.9377 €
100 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 9209 460 04, binder

Snap-In IP67 (subminiature) Male cable connector, Contacts: 4, 3.5-5.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.25 mm²
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking snap lock
Cable diameter 3.5 to 5 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No