99 9209 00 04 | binder
Plug, 4 pole, solder cup, snap lock, straight, 99 9209 00 04
NCNR (non cancelable / non returnable)
SubMiniature circular connector, type Binder 620.
With snap lock; Male contact: CuZn. Female contact: CuSn. Contact finish: gold-plated. Connection: soldering, max. 0.25 mm². Cable outlet: 3.0 to 5.0 mm. Contact carrier and housing: PA 66 to UL 94 V-0. Rated voltage: 125 V. Rated current: 2.5 A. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +85 °C. Insertion/removal cycles: min. 500.
Cable plug connectors, type 620.
Technical attributes (type, number of poles): 99-9209-00-04, 4-pole
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | snap lock | |
| Cable diameter | 3 to 5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |