99 9207 490 03 | binder

Panel plug, 3 pole, THT, snap lock, straight, 99 9207 490 03

Order No.: 70P2260
EAN: 4099891705572
MPN:
99 9207 490 03
Series: 620
99 9207 490 03 binder Other Circular Connectors Image 1
99 9207 490 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1166 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.4978 €
50 pcs.
4.8314 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 99 9207 490 03, binder

Snap-In IP67 (subminiature) Male panel mount connector, Contacts: 3, unshielded, THT, IP67.

Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Orientation straight
Contact connection THT
Type of locking snap lock
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No