99 9205 400 03 | binder

Plug, 3 pole, solder connection, snap lock, straight, 99 9205 400 03

Order No.: 70P0512
EAN: 4099891697204
MPN:
99 9205 400 03
Series: 620
99 9205 400 03 binder Other Circular Connectors Image 1
99 9205 400 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3304 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.5926 €
50 pcs.
5.8191 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 9205 400 03, binder

Snap-In IP67 (subminiature) Male cable connector, Contacts: 3, 3.5-5.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.25 mm²
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking snap lock
Cable diameter 3.5 to 5 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes