99 9205 060 03 | binder
Plug, 3 pole, solder connection, snap lock, straight, 99 9205 060 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3304 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.5926 €
50 pcs.
5.8191 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 9205 060 03, binder
Snap-In IP67 Male cable connector, Contacts: 3, 3.5-5.0 mm, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Cable diameter | 3.5 to 5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |