99 9183 03 12 | binder
Miniature connector, Snap In, unshielded, 0,25 mm², AWG 24, male angled, 12 pole
Unit Price (€ / pc.)
18.6116 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.61 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6116 €
10 pcs.
16.9337 €
50 pcs.
14.8988 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99 9183 03 12, binder
Snap-In Male angled connector, Contacts: 12, 2.5 - 4.0 mm, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | snap-in | |
| Cable diameter | 2.5 to 4 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |