99 9175 00 08 | binder

Miniature connector, Snap In, unshielded, 0,75 mm², AWG 24, male angled, 8 pole

Order No.: 67F9907
MPN:
99 9175 00 08
Series: 720
99 9175 00 08 binder Other Circular Connectors Image 1
99 9175 00 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4228 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.42 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4228 €
10 pcs.
13.1257 €
50 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 9175 00 08, binder

Snap-In Male angled connector, Contacts: 8, 4.0 - 6.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.25 mm²
Pin number 8 pole
Orientation angled
Contact connection solder connection
Type of locking snap-in
Cable diameter 4 to 6 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes