99 9134 00 12 | binder
Jack, 12 pole, solder connection, snap-in, straight, 99 9134 00 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8401 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
10 pcs.
11.9595 €
50 pcs.
11.1146 €
100 pcs.
9.9960 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-9134-00-12, BINDER
Snap-In IP67 Female cable connector, Contacts: 12, 4.0-6.0 mm, unshielded, solder, IP67, VDE.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 2
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap-in | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |