99 9133 402 12 | binder

Plug, 12 pole, solder connection, snap lock, straight, 99 9133 402 12

Order No.: 70P1346
EAN: 4099891701949
MPN:
99 9133 402 12
Series: 720
99 9133 402 12 binder Other Circular Connectors Image 1
99 9133 402 12 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5652 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
10 pcs.
14.4942 €
50 pcs.
13.4827 €
100 pcs.
12.5307 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 9133 402 12, binder

Snap-In IP67 (miniature) Male cable connector, Contacts: 12, 6.0-8.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.25 mm²
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking snap lock
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes