99 9126 403 08 | binder

Jack, 8 pole, solder connection, snap lock, straight, 99 9126 403 08

Order No.: 70P1323
EAN: 4099891701772
MPN:
99 9126 403 08
Series: 720
99 9126 403 08 binder Other Circular Connectors Image 1
99 9126 403 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4351 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4351 €
10 pcs.
12.4950 €
50 pcs.
11.6025 €
100 pcs.
10.4482 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 9126 403 08, binder

Snap-In IP67 (miniature) Female cable connector, Contacts: 8, 2.5-4.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 8 pole
Orientation straight
Contact connection solder connection
Type of locking snap lock
Cable diameter 2.5 to 4 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No