99 9125 400 08 | binder
Plug, 8 pole, solder connection, snap lock, straight, 99 9125 400 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4708 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
10 pcs.
11.8286 €
50 pcs.
11.0432 €
150 pcs.
10.5434 €
500 pcs.
10.0079 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-9125-400-08, Franz Binder
Snap-In IP67 (miniature) Male connector, poles 8, 4.0-6.0 mm, unshielded, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |